
Switching regulator IC featuring voltage-mode control and a flyback topology. Operates with a maximum switching frequency of 140kHz and supports an adjustable output voltage up to 12V. Maximum output current capability is 10.08A. Fault protection includes over-voltage and over-temperature. Packaged in a TO-220, this RoHS compliant component operates from 85VAC to 265VAC input voltage.
Power Integrations TOP250YN technical specifications.
| Package/Case | TO-220 |
| Duty Cycle | 66.8% |
| Fault Protection | Over Voltage, Over Temperature |
| Lead Free | Lead Free |
| Max Duty Cycle | 83% |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 290W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TOPSwitch®-GX |
| Supply Current | 2.4mA |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TOP250YN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
