
This analog circuit IC, designed for flyback topology, offers 86W output power with a 15V output voltage and 100mA output current. Featuring a SIP package for through-hole mounting, it operates within an 85V to 265V AC input voltage range and supports a maximum duty cycle of 83%. Integrated fault protection includes over-voltage and over-temperature safeguards, with a maximum power dissipation of 119W. The component operates across a temperature range of -40°C to 150°C.
Power Integrations TOP256EN technical specifications.
| Package/Case | SIP |
| Duty Cycle | 78% |
| Fault Protection | Over Voltage, Over Temperature |
| Height | 8.25mm |
| Length | 10.24mm |
| Max Duty Cycle | 83% |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 119W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Operating Supply Current | 1.6mA |
| Output Current | 100mA |
| Output Power | 86W |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| Power Dissipation | 40W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TOPSwitch®-HX |
| Topology | Flyback |
| Width | 2.06mm |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TOP256EN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
