
Mono 1W Class-AB audio amplifier IC, featuring a 2MHz gain bandwidth product and 20dB gain. Operates from a 2.5V to 5.5V single supply voltage, with a typical 5V operating voltage and 8mA maximum supply current. Delivers 1W output power into a single channel. Packaged in an 8-pin MSOP for surface mounting, this RoHS compliant component is supplied on tape and reel.
Stmicroelectronics TS4871IST technical specifications.
| Package/Case | MSOP |
| Gain | 20dB |
| Gain Bandwidth Product | 2MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1W |
| Max Supply Current | 8mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.2V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Power | 1W |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Supply Type | Single |
| Unity Gain Bandwidth Product | 2MHz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS4871IST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
