This surface mount tantalum capacitor has a capacitance of 0.22uF and a DC rated voltage of 35V. It operates over a temperature range of -55 to 125°C. The capacitor is polarized and has a width and height of 1.27mm. It is a solid tantalum capacitor with a 2-terminal design.
Kemet CWR09MB224KCB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.27 |
| Length | 2.54 |
| Polarity | POLARIZED |
| Capacitance | 0.22 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 1.27 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Kemet CWR09MB224KCB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.