This circular connector features a straight body orientation and a crimp termination method. It has four terminals and a single port, with a maximum operating temperature range of -55°C to 125°C. The connector is designed for cable mounting and has a maximum voltage rating of 700VDC or 500VAC. It is a four-pin connector with a plug-like gender and a socket-like gender on the other end.
Amphenol GTCG06CF18-10SY technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol GTCG06CF18-10SY to view detailed technical specifications.
No datasheet is available for this part.