This Amphenol connector features 21 PIN contacts with a crimp termination method and a straight body orientation. It is rated for a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The connector has a maximum voltage rating of 1250VDC and 900VAC. It is designed for use in high-voltage applications and is suitable for use in environments where a jam nut mounting method is required.
Amphenol D38999/24WH21PALC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 21 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 21 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol D38999/24WH21PALC to view detailed technical specifications.
No datasheet is available for this part.