
This Samtec QMS-026-01-SL-D-RA-TR terminal strip features 52 HDR contacts with a terminal pitch of 0.635mm and a body orientation of right angle. It supports both through hole and surface mount configurations. The product has a length of 33.79mm, a depth of 17.88mm, and a height of 8.13mm. It operates within a temperature range of -55°C to 125°C and has a maximum voltage rating of 300VAC.
Samtec QMS-026-01-SL-D-RA-TR technical specifications.
| Terminal Pitch (mm) | 0.635 |
| Body Orientation | Right Angle |
| Mounting | Through Hole/Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 33.79 |
| Product Depth (mm) | 17.88 |
| Product Height (mm) | 8.13 |
| Type | Micro High Speed Terminal Strip |
| Gender | HDR |
| Number of Contacts | 52 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Polarization Type | Center Key |
| Max Current Rating | (1.8/8.9)/ContactA |
| Max Voltage Rating | 300VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec QMS-026-01-SL-D-RA-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.