Conn Circular PIN 8 POS Crimp ST Flange Mount 8 Terminal 1 Port
TE Connectivity YDTS20T13-08PN6157 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 8 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 550VDC|400VAC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity YDTS20T13-08PN6157 to view detailed technical specifications.
No datasheet is available for this part.