Omron A16-AYM1 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Square Button |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder |
| Mounting | Panel Mount |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| Panel Cutout Dimensions | 16(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron A16-AYM1 to view detailed technical specifications.
No datasheet is available for this part.