The ITT KPSE01P20-41SWF0 is a connector with a copper alloy contact material and gold plating. It measures 38.5mm in depth and 42.2mm in length. The connector has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed for crimp termination and does not have strain relief. The plating is cadmium and chromate.
ITT KPSE01P20-41SWF0 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 38.5mm |
| Length | 42.2mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Plating | Cadmium, Chromate |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KPSE01P20-41SWF0 to view detailed technical specifications.
No datasheet is available for this part.