Omron A165E-LS-24D-01 technical specifications.
| Color | Red |
| Contact Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Head Diameter | 30mm |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Lens Color | Red |
| Max Operating Temperature | 55°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Front |
| Number of Poles | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A165E |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron A165E-LS-24D-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
