DPDT keylock switch with maintained and momentary action, featuring a 90° index angle and flat key. Offers a 5A contact current rating at 250VAC and 30VDC, with a mechanical life of 250,000 cycles and electrical life of 100,000 cycles. Panel mount design with solder termination, operating force of 9.8N, and IP65 rating. Operates within a temperature range of -10°C to 55°C, is lead-free and RoHS compliant.
Omron A165K-A2ML-2 technical specifications.
| Contact Current Rating | 5A |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Index Angle | 90° |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 250000Cycles |
| Mount | Panel |
| Number of Positions | 2 |
| Operating Force | 9.8N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | A165K |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 26.5g |
| RoHS | Compliant |
Download the complete datasheet for Omron A165K-A2ML-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.