
Omron A165K-A2ML technical specifications.
| Actuator Type | Keylock |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Number of Positions | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | A165K |
| Termination | Quick Connect |
| RoHS | Not Compliant |
Download the complete datasheet for Omron A165K-A2ML to view detailed technical specifications.
No datasheet is available for this part.
