Omron A165KT3MA technical specifications.
| Type | Round Selector |
| Switch Type | Keylock Switch |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron A165KT3MA to view detailed technical specifications.
No datasheet is available for this part.