
DPDT rotary switch with 2 poles and 2 positions, featuring a 90° index angle and solder termination. Rated for 250V AC and 30V DC, with a contact current rating of 3A and a maximum current rating of 5A. Offers 100,000 electrical cycles and 250,000 mechanical cycles. Constructed with a plastic body, it is non-illuminated, lead-free, and RoHS compliant. This panel-mount switch boasts IP65, water-resistant, and dust-tight ratings, operating between -10°C and 55°C.
Omron A165S-A2M-2 technical specifications.
| Approvals | UL, CSA, VDE |
| Body Material | Plastic |
| Contact Current Rating | 3A |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Index Angle | 90° |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Mechanical Life | 250000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A165S |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron A165S-A2M-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
