
Omron A165S-A2M technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | A165S |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron A165S-A2M to view detailed technical specifications.
No datasheet is available for this part.
