Omron A16Z-3004 technical specifications.
| Height | 60mm |
| Lead Free | Lead Free |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | A16 |
| RoHS | Compliant |
Download the complete datasheet for Omron A16Z-3004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
