Omron A22-01M technical specifications.
| Pole Throw Configuration | SPST |
| Circuit Configuration | N.C. |
| Switch Type | Push Button Switch |
| Function | Momentary |
| Max Current Rating | 10@110VAC 24VDCA |
| Max AC Voltage Rating | 440V |
| Max DC Voltage Rating | 380V |
| Termination Style | Screw |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron A22-01M to view detailed technical specifications.
No datasheet is available for this part.