Omron A22-01S technical specifications.
| Pole Throw Configuration | SPST |
| Circuit Configuration | N.C. |
| Switch Type | Push Button Switch |
| Max Current Rating | 0.05@24VDCA |
| Max DC Voltage Rating | 24V |
| Termination Style | Screw |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron A22-01S to view detailed technical specifications.
No datasheet is available for this part.