This 32-contact, 2-row through hole header features a lead-free construction with gold-plated contacts. The header has a 2.54mm pitch and is suitable for use in applications where a reliable connection is required. It is compliant with RoHS regulations and is suitable for solder termination. The header is made from bronze with a gold plating, providing a durable and corrosion-resistant contact surface.
Samtec HMTSW-116-21-G-Q-740 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-116-21-G-Q-740 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.