Omron A22N-MR26 technical specifications.
| Current Rating | 10A |
| Package Quantity | 1 |
| Voltage Rating (AC) | 440V |
| DC Rated Voltage | 380V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22N-MR26 to view detailed technical specifications.
No datasheet is available for this part.