Omron A22RL-01M technical specifications.
| Color | White |
| Current Rating | 10A |
| Illumination Type | Illuminated |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | A22RL |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22RL-01M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
