
The A22RL-10M is a single-pole single-throw illuminated switch from Omron with a current rating of 10A and a voltage rating of 240V AC. It features a screw termination and is available in a bulk packaging configuration. The switch is designed for general use and is compliant with Reach SVHC regulations. Operating temperature range and other environmental specifications are not specified.
Omron A22RL-10M technical specifications.
| Color | White |
| Current Rating | 10A |
| Illumination Type | Illuminated |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | A22RL |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22RL-10M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
