
The Omron A22RS-3A-20 is a 3-position SPST/DPST panel switch with a current rating of 10A and a voltage rating of 120V AC. It has a mechanical life of 300,000 cycles and an electrical life of 500,000 cycles. The switch is non-illuminated and has a maximum operating temperature of 60°C and a minimum operating temperature of -20°C. It is rated IP65, water resistant and dust tight, but is not RoHS compliant. The switch is available in a bulk packaging and has a single package quantity.
Omron A22RS-3A-20 technical specifications.
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 60°C |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | A22RS |
| Termination | Screw |
| Throw Configuration | SPST, DPST |
| Voltage Rating (AC) | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron A22RS-3A-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
