Omron A22Z-3003 technical specifications.
| Lead Free | Lead Free |
| Length | 14.2mm |
| Mount | Hardware |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | A22 |
| Width | 10.8mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A22Z-3003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
