Search Results for "a2410egs 10 sensata technologies"
Filters
A2410EGS-10
Crydom
Solid State Relay 20mA 36V AC-IN 10A 280V AC-OUT 4-Pin
Datasheet
Active
Maximum Input Voltage:
36(RMS)
V
I/O Isolation Voltage:
4000(RMS)
V
Maximum Output Voltage:
280(RMS)
V
Maximum Input Current:
20
mA