Search Results for "a2450eh 10 sensata technologies"
Filters
A2450EH-10
Crydom
Solid State Relay 20mA 36V AC-IN 50A 280V AC-OUT 4-Pin
Datasheet
ROHS COMPLIANT PACKAGE-4
Active
Max Operating Temperature:
80
Min Operating Temperature:
-40
Number of Elements:
1