Search Results for "a2450fsh 10 sensata technologies"
Filters
A2450FSH-10
Crydom
Solid State Relay 10mA 280V AC-IN 50A 280V AC-OUT 4-Pin
Datasheet
Active
Maximum Input Voltage:
280(RMS)
V
I/O Isolation Voltage:
4000(RMS)
V
Maximum Output Voltage:
280(RMS)
V
Maximum Input Current:
10
mA
A2450FSH
Crydom
AC SSR 280V 50A 4-Pin Solid State Relay
Datasheet
Active
Maximum Input Voltage:
280(RMS)
V
I/O Isolation Voltage:
4000(RMS)
V
Maximum Output Voltage:
280(RMS)
V
Maximum Input Current:
10
mA