The AVX TAZG476K015CWSB0H45 is a 47uF surface mount tantalum capacitor with a 15VDC voltage rating and 10% tolerance. It features a standard ESR type and a high reliability special feature. The capacitor has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. It is constructed with a flat construction and has an inward L termination style.
AVX TAZG476K015CWSB0H45 technical specifications.
| Capacitance | 47uF |
| Voltage | 15VDC |
| Tolerance | 10% |
| ESR | 1.1Ohm |
| Leakage Current | 10uA |
| Case Code | G |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZG476K015CWSB0H45 to view detailed technical specifications.
No datasheet is available for this part.