The HMC44DRYH-S13 is a female card edge connector with 88 positions in a 2-row configuration. It features a straddle mount design and is suitable for operating temperatures between -65°C and 125°C. The connector is lead-free and RoHS compliant, with a termination of solder. It is packaged in a rail/Tube format and features contacts made of copper with a gold plating.
Sullins HMC44DRYH-S13 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Full Bellows |
| Gender | Female |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Straddle Mount, Edge, Board |
| Number of Positions | 88 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins HMC44DRYH-S13 to view detailed technical specifications.
No datasheet is available for this part.