
The A3CJ-7021 is a DPST panel mount switch from Omron with a contact current rating of 500mA. It operates within a temperature range of -10°C to 55°C and features an IP40 rating. The switch is packaged in bulk and has a solder termination. It is part of the A3C series and is suitable for use in various applications.
Omron A3CJ-7021 technical specifications.
| Contact Current Rating | 500mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| Series | A3C |
| Termination | Solder |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Omron A3CJ-7021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
