
PRO SIGNAL - ABT-402-RC - PIEZO TRANSDUCER, 5V, PCB
Pro Signal ABT-402-RC technical specifications.
| Package/Case | 402 |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 1V |
| Mount | PCB |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 4kHz |
| RoHS | Compliant |
Download the complete datasheet for Pro Signal ABT-402-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
