Intel AC82GM45 technical specifications.
| Number of Terminals | 1329 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1329 |
| Pin Count | 1329 |
| uPs/uCs/Peripheral ICs Type | MEMORY CONTROLLER, DRAM |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel AC82GM45 to view detailed technical specifications.
No datasheet is available for this part.