This Glenair connector features 37 contacts with a terminal pitch of 0.64mm and a termination method of solder. It has a right-angle body orientation and is designed for through-hole mounting. The operating temperature range is -55°C to 150°C. The connector has a black housing color and a maximum current rating of 3A.
Glenair MWDM4L-37PCBRR4-.080 technical specifications.
| Type | Micro D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 37 |
| Terminal Pitch | 0.64mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| Housing Color | Black |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.