Dual 1.5µH common mode choke for power and signal lines, featuring a 700Ω impedance at 100MHz and a 4A current rating. This surface mount component offers a low 15mΩ DC resistance and operates across a wide temperature range of -40°C to 85°C. Designed with a 2824 package, it supports 50V AC and 80V DC voltage ratings. The RoHS compliant, unshielded design is supplied on tape and reel.
TDK ACM7060-701-2PL-TL01 technical specifications.
| Package/Case | 2824 |
| Current | 4A |
| Current Rating | 4A |
| DC Current | 4A |
| DC Resistance (DCR) | 15mR |
| DC Resistance-Max | 15MR |
| Depth | 6.2mm |
| Height | 3.5mm |
| Impedance | 700R |
| Inductance | 1.5uH |
| Lead Free | Lead Free |
| Length | 0.276inch |
| Max DC Current | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| Series | ACM |
| Series Resistance | 15mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 80V |
| DC Rated Voltage | 80V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ACM7060-701-2PL-TL01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.