This terminal block features a 5-position design with a current rating of 25A and a voltage rating of 300V. It is constructed from thermoplastic with a UL94 V-0 flammability rating and is RoHS compliant. The block is available in a bulk packaging option and has a pitch of 0.394inch. It can be mounted through a hole and is rated for operation between -40°C and 115°C.
Amphenol YK61205030J0G technical specifications.
| Color | Black |
| Current Rating | 25A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Rows | 1 |
| Number of Wire Entries | 5 |
| Packaging | Bulk |
| Pitch | 0.394inch |
| RoHS Compliant | Yes |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol YK61205030J0G to view detailed technical specifications.
No datasheet is available for this part.