
The Phoenix Contact HEAVYCON B24 terminal block features 24 positions, a copper alloy contact material, and silver plating. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The terminal block is rated for 600V and is packaged in bulk. It meets the IP66 flammability rating and is compliant with RoHS regulations.
Phoenix Contact 1648474 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 24 |
| Packaging | Bulk |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | HEAVYCON® B24 |
| Termination | Terminal Block |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1648474 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.