The AVX CWR19DC337JBHB\W is a 330uF surface mount tantalum capacitor with a 6VDC voltage rating and 5% tolerance. It has a standard ESR of 0.9 and a leakage current of 20. The capacitor is constructed with a flat design and features inward L termination. It operates over a temperature range of -55 to 125 degrees Celsius and is designed for high reliability applications with a B failure rate. The capacitor is suitable for surface mount applications.
AVX CWR19DC337JBHB\W technical specifications.
| Capacitance | 330uF |
| Voltage | 6VDC |
| Tolerance | 5% |
| ESR | 0.9Ohm |
| Leakage Current | 20uA |
| Case Code | H |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR19DC337JBHB\W to view detailed technical specifications.
No datasheet is available for this part.