This 37-position shielded crimp terminal features gold plating and is rated for operation between -65°C and 175°C. It is part of the MIL-DTL-38999 Series III, Tri-Start TV series. The terminal is designed for free hanging mounting and is packaged in bulk. It is resistant to various environments and features a crimp termination method.
Amphenol TV06DZ-15-35HN technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 37 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TV06DZ-15-35HN to view detailed technical specifications.
No datasheet is available for this part.