This circular connector features a crimp termination method and a straight body orientation. It has two terminals and one port. The operating temperature range is -55 to 125°C. The connector is rated for 1250VDC and 900VAC.
Amphenol GTC01A22-1S-025-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTC01A22-1S-025-LC to view detailed technical specifications.
No datasheet is available for this part.