This Amphenol connector features gold plating and a crimp termination. It is rated for 13A and has a maximum operating temperature of 200°C and minimum operating temperature of -65°C. The connector is designed for panel and flanges mount and is part of the MIL-C-83723 Series III. It is available in a bulk packaging option.
Amphenol M83723/72W12039 technical specifications.
| Contact Plating | Gold |
| Current Rating | 13A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-C-83723 Series III |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol M83723/72W12039 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.