Charger, Lead-acid [Elektro-Automatik] BC 824-10 R Charger, Lead-acid
Electronic Assembly BC824-10R technical specifications.
| Material | Lead |
| Output Power | 300W |
| Resistance | -10R |
| Weight | 2.2kg |
| RoHS | Compliant |
Download the complete datasheet for Electronic Assembly BC824-10R to view detailed technical specifications.
No datasheet is available for this part.