This aluminum heat sink is a passive component with a straight fin style, made from 6063 aluminum material. It features a blue anodized finish and is attached via push pin. The heat sink measures 57.9mm in length and 36.83mm in depth, with a height of 5.84mm. It is designed for screw mount applications.
Advanced Thermal Solutions ATS-03C-31-C3-R0 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Straight |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 57.9mm |
| Mounting | Screw Mount |
| Product Depth | 36.83mm |
| Height | 5.84mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advanced Thermal Solutions ATS-03C-31-C3-R0 to view detailed technical specifications.
No datasheet is available for this part.