Connector Accessories Zack Marker Sheet Flat Polyamide White
Phoenix Contact 0803582:0691 technical specifications.
| Color | White |
| Mount | Cable |
| Package Quantity | 10 |
| Weight | 4.409lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0803582:0691 to view detailed technical specifications.
No datasheet is available for this part.