SMD Crystal Oscillator 155.52MHz 3.3V 6-Pin SMD T/R
Silicon Labs 530MC155M520DGR technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 155.52MHz |
| Frequency Stability | 7ppm |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 530MC155M520DGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.