
Conn Socket Strip SKT 4Power/24Signal POS 5.08mm/2mm Solder ST Thru-Hole Tube
Samtec PCS2-112-01-L-D-04 technical specifications.
| Contact Plating | Tin, Gold |
| Gender | Female |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec PCS2-112-01-L-D-04 to view detailed technical specifications.
No datasheet is available for this part.