Unshrouded header with 10 positions and 2 rows, featuring a 2mm pitch. Male pin contacts made of bronze with tin plating and a tin mating finish ensure reliable connections. This straight, top-entry, thru-hole component has a 10mm length and 3.94mm depth, with a black polymer insulation material. Rated for 500V AC and operating temperatures from -55°C to 105°C, it is lead-free and RoHS compliant.
Samtec TMM-105-04-T-D technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 3.94mm |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-105-04-T-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.