The TVPS00RF-23-53HB is a shielded connector with gold contact plating, designed for panel or flange mounting. It features 53 positions and is part of the MIL-DTL-38999 Series III, Tri-Start TV series. The connector is resistant to various environments and can operate between -65°C and 200°C. It is available in bulk packaging and can be terminated via crimping.
Amphenol TVPS00RF-23-53HB technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 53 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVPS00RF-23-53HB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.