This Amphenol connector features 23 crimp contacts and a straight body orientation. It is rated for a maximum operating temperature of 125°C and a minimum of -55°C. The connector is designed for cable mount applications and has a maximum voltage rating of 700VDC or 500VAC.
Amphenol 75-68632-6K technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 23 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 23 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 75-68632-6K to view detailed technical specifications.
No datasheet is available for this part.