Search Results for "alc40c471dh400 kemet corporation"
Filters
ALC40C471DH400
Kemet
Cap Aluminum Lytic 470uF 400V 20% (35 X 60mm) Snap-In 0.27 Ohm 3040mA 8000h 105°C Bulk
Datasheet
Through Hole
Active
Max Operating Temperature:
105
Number of Terminals:
2
Min Operating Temperature:
-40
Length:
60